cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0553948070

DigiKey Part Number
0553948070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0553948070
Description
CONN PLUG 80POS R/A SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0553948070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.124" (3.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.