cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0553940478

DigiKey Part Number
0553940478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0553940478
Description
CONN PLUG 40POS R/A SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.124" (3.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable