


0547220344 | |
---|---|
DigiKey Part Number | WM8789TR-ND - Tape & Reel (TR) WM8789CT-ND - Cut Tape (CT) WM8789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220344 |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220344 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.85000 | $108.50 |
25 | $10.21440 | $255.36 |
50 | $9.78940 | $489.47 |
100 | $9.36310 | $936.31 |
250 | $8.51188 | $2,127.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $5.74717 | $103,449.06 |