0545482071 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 18,067
Unit Price: $26.01000
Datasheet

Similar


GCT
In Stock: 2,917
Unit Price: $4.28000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $3.07266
Datasheet
0545482071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0545482071
0545482071
0545482071
Molex RF Connectors | Digi-Key Daily

0545482071

DigiKey Part Number
WM8829TR-ND - Tape & Reel (TR)
WM8829CT-ND - Cut Tape (CT)
WM8829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0545482071
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545482071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 76,260 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

76,260In Stock
Ships from WEC