
0545481034 | |
|---|---|
DigiKey Part Number | 900-0545481034TR-ND - Tape & Reel (TR) 900-0545481034CT-ND - Cut Tape (CT) 900-0545481034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481034 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.64836 | $34,945.08 |
| 6,000 | $11.09300 | $66,558.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $18.06300 | $180.63 |
| 25 | $16.36400 | $409.10 |
| 50 | $15.25420 | $762.71 |
| 100 | $14.27250 | $1,427.25 |
| 250 | $13.15044 | $3,287.61 |
| 500 | $12.41792 | $6,208.96 |
| 1,000 | $11.77286 | $11,772.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $18.76100 | $187.61 |
| 100 | $14.92450 | $1,492.45 |
| 1,000 | $12.36604 | $12,366.04 |

