


0543630778 | |
---|---|
DigiKey Part Number | WM3782TR-ND - Tape & Reel (TR) WM3782CT-ND - Cut Tape (CT) WM3782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630778 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630778 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $20.81111 | $208,111.10 |