Direct
Direct
Similar
Similar

0541043496 | |
|---|---|
DigiKey Part Number | WM8869TR-ND - Tape & Reel (TR) WM8869CT-ND - Cut Tape (CT) WM8869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043496 |
Description | CONN FFC FPC TOP 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043496 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 34 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541043431 | Molex | 3,887 | 900-0541043431CT-ND | $23.18000 | Direct |
| 0541043433 | Molex | 0 | 0541043433-ND | $0.00000 | Direct |
| 3-1734592-4 | TE Connectivity AMP Connectors | 0 | A101316TR-ND | $0.00000 | Similar |
| 62684-342100ALF | Amphenol CS (FCI) | 3,166 | 609-1199-1-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $15.38325 | $69,224.62 |











