



0541043333 | |
|---|---|
DigiKey Part Number | WM24914TR-ND - Tape & Reel (TR) WM24914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0541043333 |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043333 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541043396 | Molex | 2,844 | 900-0541043396CT-ND | $2.86000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.16300 | $161.63 |
| 25 | $15.15400 | $378.85 |
| 50 | $14.42880 | $721.44 |
| 100 | $13.73890 | $1,373.89 |
| 250 | $12.87848 | $3,219.62 |
| 500 | $12.26384 | $6,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.39379 | $17,090.68 |
| 3,000 | $11.00092 | $33,002.76 |
| 7,500 | $10.45089 | $78,381.67 |







