



0541020204 | |
---|---|
DigiKey Part Number | WM6295TR-ND - Tape & Reel (TR) WM6295CT-ND - Cut Tape (CT) WM6295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020204 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $16.62700 | $166.27 |
25 | $15.58440 | $389.61 |
50 | $14.83900 | $741.95 |
100 | $14.12950 | $1,412.95 |
250 | $13.24436 | $3,311.09 |
500 | $12.61226 | $6,306.13 |
1,000 | $12.27528 | $12,275.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.61694 | $28,850.82 |