



0538850308 | |
|---|---|
DigiKey Part Number | 900-0538850308TR-ND - Tape & Reel (TR) 900-0538850308CT-ND - Cut Tape (CT) 900-0538850308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850308 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $18.20200 | $182.02 |
| 25 | $17.05800 | $426.45 |
| 50 | $16.24400 | $812.20 |
| 100 | $15.46790 | $1,546.79 |
| 250 | $14.49876 | $3,624.69 |
| 500 | $13.80652 | $6,903.26 |
| 1,000 | $13.55051 | $13,550.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.05894 | $36,176.82 |
| 6,000 | $11.48397 | $68,903.82 |


