53748-0808-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53748-0808-C
Molex RF Connectors | Digi-Key Daily

0537480808

DigiKey Part Number
23-0537480808TR-ND - Tape & Reel (TR)
23-0537480808CT-ND - Cut Tape (CT)
23-0537480808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0537480808
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0537480808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm
Height Above Board
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.74000$50.74
10$43.10000$431.00
25$40.39800$1,009.95
50$38.47020$1,923.51
100$36.63340$3,663.34
250$34.79888$8,699.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$28.82225$86,466.75
Manufacturers Standard Package