




0537480308 | |
---|---|
DigiKey Part Number | WM6484TR-ND - Tape & Reel (TR) WM6484CT-ND - Cut Tape (CT) WM6484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480308 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $17.87500 | $178.75 |
25 | $16.75360 | $418.84 |
50 | $15.95400 | $797.70 |
100 | $15.19120 | $1,519.12 |
250 | $14.23984 | $3,559.96 |
500 | $13.56014 | $6,780.07 |
1,000 | $13.28770 | $13,287.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.84386 | $32,531.58 |