
ET6226M | |
---|---|
DigiKey Part Number | 4518-ET6226MTR-ND - Tape & Reel (TR) 4518-ET6226MCT-ND - Cut Tape (CT) 4518-ET6226MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET6226M |
Description | IC DRVR 7 SEGMENT SOP16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | Display Matrix | |
Interface | 2-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29580 | $5,183.20 |
8,000 | $1.26147 | $10,091.76 |
12,000 | $1.24428 | $14,931.36 |
20,000 | $1.22522 | $24,504.40 |
28,000 | $1.21410 | $33,994.80 |
40,000 | $1.20338 | $48,135.20 |