10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533531071

DigiKey Part Number
WM20348TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533531071
Description
CONN HDR 10POS SMD TIN
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533531071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Header, Outer Shroud Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.242" (6.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.