



0533074071 | |
|---|---|
DigiKey Part Number | WM8735TR-ND - Tape & Reel (TR) WM8735CT-ND - Cut Tape (CT) WM8735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533074071 |
Description | CONN HDR 40POS SMD TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533074071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 10 | $30.82200 | $308.22 |
| 25 | $28.89040 | $722.26 |
| 50 | $27.50920 | $1,375.46 |
| 100 | $26.19450 | $2,619.45 |
| 250 | $24.55468 | $6,138.67 |
| 500 | $24.11038 | $12,055.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.87314 | $21,873.14 |
| 2,000 | $20.83008 | $41,660.16 |
| 3,000 | $20.24331 | $60,729.93 |










