
0533071671 | |
---|---|
DigiKey Part Number | WM8915TR-ND - Tape & Reel (TR) WM8915CT-ND - Cut Tape (CT) WM8915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533071671 |
Description | CONN HDR 16POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533071671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $13.12200 | $131.22 |
25 | $12.29520 | $307.38 |
50 | $11.70760 | $585.38 |
100 | $11.14780 | $1,114.78 |
250 | $10.44936 | $2,612.34 |
500 | $9.95052 | $4,975.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.38497 | $9,384.97 |
2,000 | $8.93720 | $17,874.40 |
3,000 | $8.68531 | $26,055.93 |
5,000 | $8.37815 | $41,890.75 |
7,000 | $8.18181 | $57,272.67 |
10,000 | $7.97871 | $79,787.10 |