10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
0533071071
0533071071

0533071071

DigiKey Part Number
WM8918TR-ND - Tape & Reel (TR)
WM8918CT-ND - Cut Tape (CT)
WM8918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533071071
Description
CONN HDR 10POS SMD TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533071071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
120.0µin (3.05µm)
Part Status
Active
Mated Stacking Heights
4.5mm, 5.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.144" (3.66mm)
Number of Positions
10
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
10$10.25200$102.52
25$9.60600$240.15
50$9.14560$457.28
100$8.70820$870.82
250$8.16264$2,040.66
500$7.77294$3,886.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.54989$7,549.89
2,000$7.18958$14,379.16
3,000$6.98693$20,960.79
5,000$6.73979$33,698.95
7,000$6.58179$46,072.53
10,000$6.41841$64,184.10
Manufacturers Standard Package