
0532614010 | |
---|---|
DigiKey Part Number | 900-0532614010TR-ND - Tape & Reel (TR) 900-0532614010CT-ND - Cut Tape (CT) 900-0532614010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614010 |
Description | HDR RA 10 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.32800 | $93.28 |
100 | $7.92280 | $792.28 |
500 | $7.07164 | $3,535.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.17246 | $6,172.46 |
2,000 | $5.87785 | $11,755.70 |
3,000 | $5.71215 | $17,136.45 |
5,000 | $5.51004 | $27,550.20 |
7,000 | $5.38088 | $37,666.16 |
10,000 | $5.24731 | $52,473.10 |