



0532611371 | |
---|---|
DigiKey Part Number | WM14352TR-ND - Tape & Reel (TR) WM14352CT-ND - Cut Tape (CT) WM14352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532611371 |
Description | CONN HEADER SMD R/A 13POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532611371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.70400 | $87.04 |
100 | $7.39400 | $739.40 |
500 | $6.59918 | $3,299.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $5.57173 | $8,914.77 |
3,200 | $5.30590 | $16,978.88 |
4,800 | $5.15634 | $24,750.43 |
8,000 | $4.97397 | $39,791.76 |
11,200 | $4.85739 | $54,402.77 |
16,000 | $4.73682 | $75,789.12 |