



0528081071 | |
---|---|
DigiKey Part Number | WM3767TR-ND - Tape & Reel (TR) WM3767CT-ND - Cut Tape (CT) WM3767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081071 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.17900 | $41.79 |
25 | $3.91840 | $97.96 |
50 | $3.73100 | $186.55 |
100 | $3.55290 | $355.29 |
250 | $3.32972 | $832.43 |
500 | $3.17060 | $1,585.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69280 | $2,692.80 |
2,000 | $2.56422 | $5,128.44 |
3,000 | $2.49187 | $7,475.61 |
5,000 | $2.40367 | $12,018.35 |
7,000 | $2.34729 | $16,431.03 |
10,000 | $2.28898 | $22,889.80 |
25,000 | $2.14579 | $53,644.75 |