



0526102472 | |
|---|---|
DigiKey Part Number | WM11016TR-ND - Tape & Reel (TR) WM11016CT-ND - Cut Tape (CT) WM11016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102472 |
Description | CONN FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102472 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $15.42400 | $154.24 |
| 25 | $14.45680 | $361.42 |
| 50 | $13.76440 | $688.22 |
| 100 | $13.10670 | $1,310.67 |
| 250 | $12.28588 | $3,071.47 |
| 500 | $11.69920 | $5,849.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.08898 | $12,088.98 |
| 2,000 | $11.51228 | $23,024.56 |
| 3,000 | $11.18787 | $33,563.61 |
| 5,000 | $10.79223 | $53,961.15 |
| 7,000 | $10.53938 | $73,775.66 |















