
0526102272 | |
|---|---|
DigiKey Part Number | WM11014TR-ND - Tape & Reel (TR) WM11014CT-ND - Cut Tape (CT) WM11014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102272 |
Description | CONN FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $23.07000 | $230.70 |
| 25 | $21.62240 | $540.56 |
| 50 | $20.59000 | $1,029.50 |
| 100 | $19.60580 | $1,960.58 |
| 250 | $18.37836 | $4,594.59 |
| 500 | $17.56244 | $8,781.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.72983 | $17,729.83 |
| 2,000 | $16.88429 | $33,768.58 |
| 3,000 | $16.40861 | $49,225.83 |
| 5,000 | $15.82853 | $79,142.65 |












