Direct
Direct

0526101771 | |
|---|---|
DigiKey Part Number | WM7092TR-ND - Tape & Reel (TR) WM7092CT-ND - Cut Tape (CT) WM7092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101771 |
Description | CONN VERT 17POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101771 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 17 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101733 | Molex | 81,630 | 0526101733-ND | $10.96200 | Direct |
| 0526101772 | Molex | 0 | 0526101772-ND | $7.57463 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $7.21481 | $43,288.86 |








