0525592752 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.34296
Datasheet
0525592752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0525592752
Easy-On 52559 Series
Easy-On 52559 Series
Molex RF Connectors | Digi-Key Daily

0525592752

DigiKey Part Number
900-0525592752TR-ND - Tape & Reel (TR)
900-0525592752CT-ND - Cut Tape (CT)
900-0525592752DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525592752
Description
CONN FFC VERT 27POS 0.5MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525592752 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
27
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$16.19315$64,772.60
Cut Tape (CT)
QuantityUnit PriceExt Price
1$33.09000$33.09
Digi-Reel®
QuantityUnit PriceExt Price
1$31.28000$31.28
10$27.50300$275.03
100$21.87490$2,187.49
* All Digi-Reel orders will add a $55.00 reeling fee.