0525590834 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,933
Unit Price: $9.03000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.87866
Datasheet
525590834
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
525590834
0525590834
0525590834

0525590834

DigiKey Part Number
WM10982TR-ND - Tape & Reel (TR)
WM10982CT-ND - Cut Tape (CT)
WM10982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525590834
Description
CONN FFC FPC VERT 8POS 0.5MM SMD
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525590834 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Obsolete
Marketplace Stock: 2,802 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,802In Stock
Ships from WEC