0524841110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 455
Unit Price: $5.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,295
Unit Price: $11.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524841110

DigiKey Part Number
0524841110-ND
Manufacturer
Manufacturer Product Number
0524841110
Description
CONN RCPT 11POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
11 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0524841110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
11
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes