0524352433 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 13,810
Unit Price: $16.09000
Datasheet

Similar


Adam Tech
In Stock: 162
Unit Price: $5.99000
Datasheet
0524352433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524352433

DigiKey Part Number
WM20315TR-ND - Tape & Reel (TR)
WM20315CT-ND - Cut Tape (CT)
WM20315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0524352433
Description
CONN FFC FPC TOP 24POS 0.5MM R/A
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0524352433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes