cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524180610

DigiKey Part Number
900-0524180610-ND
Manufacturer
Manufacturer Product Number
0524180610
Description
CONN RCPT 6POS 0.079 TIN PCB R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0524180610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.124" (3.14mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1.5A
Voltage Rating
125VAC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,304 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17,304In Stock
Ships from WEC