
0522071485 | |
|---|---|
DigiKey Part Number | 900-0522071485TR-ND - Tape & Reel (TR) 900-0522071485CT-ND - Cut Tape (CT) 900-0522071485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071485 |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071485 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $13.07200 | $130.72 |
| 25 | $12.25000 | $306.25 |
| 50 | $11.66300 | $583.15 |
| 100 | $11.10560 | $1,110.56 |
| 250 | $10.41008 | $2,602.52 |
| 500 | $9.91300 | $4,956.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.24325 | $10,243.25 |
| 2,000 | $9.75452 | $19,509.04 |
| 3,000 | $9.47961 | $28,438.83 |
| 5,000 | $9.14431 | $45,721.55 |
| 7,000 | $8.93008 | $62,510.56 |






