13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522071385

DigiKey Part Number
900-0522071385TR-ND - Tape & Reel (TR)
900-0522071385CT-ND - Cut Tape (CT)
900-0522071385DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522071385
Description
CONN FFC FPC TOP 13POS 1MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522071385 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
125V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
13
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,534
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.63000$14.63
10$12.43100$124.31
25$11.64840$291.21
50$11.09080$554.54
100$10.56130$1,056.13
250$9.89936$2,474.84
500$9.42678$4,713.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.74067$9,740.67
2,000$9.27591$18,551.82
3,000$9.01452$27,043.56
5,000$8.69568$43,478.40
7,000$8.49191$59,443.37
Manufacturers Standard Package