
0512812498 | |
|---|---|
DigiKey Part Number | 900-0512812498TR-ND - Tape & Reel (TR) 900-0512812498CT-ND - Cut Tape (CT) 900-0512812498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512812498 |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512812498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.32124 | $18,963.72 |
| 6,000 | $6.01974 | $36,118.44 |
| 9,000 | $5.85015 | $52,651.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.45500 | $94.55 |
| 25 | $8.86280 | $221.57 |
| 50 | $8.44020 | $422.01 |
| 100 | $8.03650 | $803.65 |
| 250 | $7.53288 | $1,883.22 |
| 500 | $7.17292 | $3,586.46 |
| 1,000 | $6.83059 | $6,830.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.06800 | $90.68 |
| 25 | $8.35960 | $208.99 |
| 50 | $7.86140 | $393.07 |
| 100 | $7.39200 | $739.20 |
| 250 | $6.81496 | $1,703.74 |
| 500 | $6.40866 | $3,204.33 |
| 1,000 | $6.02685 | $6,026.85 |










