
0511120910 | |
---|---|
DigiKey Part Number | 0511120910-ND |
Manufacturer | |
Manufacturer Product Number | 0511120910 |
Description | CONN PLUG HSG 9POS 2.50MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511120910 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |