0510901500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 925
Unit Price: $1.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10,618
Unit Price: $7.24000
Datasheet
51090-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51090-1500
2mm Connector Systems

0510901500

DigiKey Part Number
900-0510901500-ND
Manufacturer
Manufacturer Product Number
0510901500
Description
CONN RCPT HSG 15POS 2.00MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,735 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,735In Stock
Ships from WEC