cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510892605

DigiKey Part Number
2266-510892605-23-ND
Manufacturer
Manufacturer Product Number
0510892605
Description
CONN RCPT HSG 26POS 2.00MM
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510892605 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Gray
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,927
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.60 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$7.99683$479.81
720$7.76160$5,588.35
2,040$7.36960$15,033.98