Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0506958000

DigiKey Part Number
WM14340TR-ND - Tape & Reel (TR)
WM14340CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0506958000
Description
CONN SOCKET CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,632
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.32400$13.24
25$1.21680$30.42
50$1.14600$57.30
100$1.07700$107.70
250$0.99248$248.12
500$0.93330$466.65
1,000$0.87773$877.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90219$3,608.76
Manufacturers Standard Package