
0503988000 | |
|---|---|
DigiKey Part Number | WM3323TR-ND - Tape & Reel (TR) WM3323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503988000 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503988000 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.38970 | $38.97 |
| 250 | $0.36536 | $91.34 |
| 500 | $0.34776 | $173.88 |
| 1,000 | $0.33116 | $331.16 |
| 2,500 | $0.31038 | $775.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28705 | $2,870.50 |
| 20,000 | $0.27334 | $5,466.80 |
| 30,000 | $0.26563 | $7,968.90 |
| 50,000 | $0.25622 | $12,811.00 |
| 70,000 | $0.25021 | $17,514.70 |
| 100,000 | $0.24399 | $24,399.00 |















