0503948051-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0503948051-xx-Sx-D
Molex Jumpers

0503948051-11-S6-D

DigiKey Part Number
0503948051-11-S6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-11-S6-D
Description
11" PRE-CRIMP 3049 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$9.13900$91.39
30$8.07133$242.14
50$7.64280$382.14
100$7.11890$711.89
250$6.51888$1,629.72
500$6.12704$3,063.52
1,000$5.78153$5,781.53
2,500$5.38727$13,468.17
5,000$5.13015$25,650.75
Manufacturers Standard Package
Alternate Color
11" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: $9.13900
11" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: $9.13900
11" PRE-CRIMP 3049 GREEN
In-Stock: 0
Unit Price: $9.13900
11" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: $9.13900
11" PRE-CRIMP 3049 VIOLET
In-Stock: 0
Unit Price: $9.13900
Alternate Length
4" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: $8.15400
6" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: $8.44100
8" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: $8.72000
10" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: $8.99900
3" PRE-CRIMP 3049 SLATE
In-Stock: 90
Unit Price: $8.01400