
0502128000-12-Y6-D | |
---|---|
DigiKey Part Number | 0502128000-12-Y6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-Y6-D |
Description | 12" PRE-CRIMP 3049 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-Y6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.30600 | $63.06 |
30 | $5.55333 | $166.60 |
50 | $5.24840 | $262.42 |
100 | $4.87650 | $487.65 |
250 | $4.45100 | $1,112.75 |
500 | $4.17266 | $2,086.33 |
1,000 | $3.92724 | $3,927.24 |
2,500 | $3.64706 | $9,117.65 |
5,000 | $3.46427 | $17,321.35 |