
0502128000-12-W6-D | |
|---|---|
DigiKey Part Number | 0502128000-12-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-W6-D |
Description | 12" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-W6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.31400 | $63.14 |
| 30 | $5.56033 | $166.81 |
| 50 | $5.25520 | $262.76 |
| 100 | $4.88270 | $488.27 |
| 250 | $4.45672 | $1,114.18 |
| 500 | $4.17800 | $2,089.00 |
| 1,000 | $3.93226 | $3,932.26 |
| 2,500 | $3.65173 | $9,129.33 |
| 5,000 | $3.46870 | $17,343.50 |

