



0502128000-12-R1-D | |
---|---|
DigiKey Part Number | 0502128000-12-R1-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-R1-D |
Description | 12" PRE-CRIMP A3047 RED |
Customer Reference | |
Detailed Description | Red 30 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-R1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.62600 | $66.26 |
100 | $5.72060 | $572.06 |
250 | $5.20020 | $1,300.05 |
500 | $4.68010 | $2,340.05 |
1,000 | $4.16019 | $4,160.19 |









