



0502128000-08-B1 | |
---|---|
DigiKey Part Number | 0502128000-08-B1-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-B1 |
Description | 8" PRE-CRIMP A3047 BLACK |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.26000 | $52.60 |
100 | $4.53830 | $453.83 |
250 | $4.12588 | $1,031.47 |
500 | $3.71330 | $1,856.65 |
1,000 | $3.30070 | $3,300.70 |









