



0502128000-08-A1-D | |
---|---|
DigiKey Part Number | 0502128000-08-A1-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-A1-D |
Description | 8" PRE-CRIMP A3047 ORANGE |
Customer Reference | |
Detailed Description | Orange 30 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-A1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.91100 | $59.11 |
100 | $5.09810 | $509.81 |
250 | $4.63460 | $1,158.65 |
500 | $4.17116 | $2,085.58 |
1,000 | $3.70769 | $3,707.69 |









