



0502128000-06-W1-D | |
---|---|
DigiKey Part Number | 0502128000-06-W1-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-W1-D |
Description | 6" PRE-CRIMP A3047 WHITE |
Customer Reference | |
Detailed Description | White 30 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-W1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |









