
0502128000-04-V4 | |
|---|---|
DigiKey Part Number | 0502128000-04-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-V4 |
Description | 4" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-V4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.35700 | $43.57 |
| 30 | $4.03400 | $121.02 |
| 50 | $3.89040 | $194.52 |
| 100 | $3.70380 | $370.38 |
| 250 | $3.47144 | $867.86 |
| 500 | $3.30570 | $1,652.85 |
| 1,000 | $3.14777 | $3,147.77 |
| 2,500 | $2.95063 | $7,376.57 |
| 5,000 | $2.80981 | $14,049.05 |

