0502128000-12-R4-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-R4-D

DigiKey Part Number
0502128000-04-R4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-04-R4-D
Description
4" PRE-CRIMP 1854 RD001 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-R4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.72500$47.25
30$4.37400$131.22
50$4.21800$210.90
100$4.01720$401.72
250$3.76500$941.25
500$3.58520$1,792.60
1,000$3.41398$3,413.98
2,500$3.20014$8,000.35
5,000$3.04742$15,237.10
Manufacturers Standard Package