
0502128000-02-S4-D | |
|---|---|
DigiKey Part Number | 0502128000-02-S4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-S4-D |
Description | 2" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-S4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.41500 | $44.15 |
| 30 | $4.08333 | $122.50 |
| 50 | $3.93980 | $196.99 |
| 100 | $3.75060 | $375.06 |
| 250 | $3.51520 | $878.80 |
| 500 | $3.34730 | $1,673.65 |
| 1,000 | $3.18739 | $3,187.39 |
| 2,500 | $2.98779 | $7,469.47 |
| 5,000 | $2.84520 | $14,226.00 |

