



0500588000-11-B8-D | |
---|---|
DigiKey Part Number | 0500588000-11-B8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-11-B8-D |
Description | 11" PRE-CRIMP 1852 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.79000 | $67.90 |
30 | $5.98033 | $179.41 |
50 | $5.65400 | $282.70 |
100 | $5.25590 | $525.59 |
250 | $4.79984 | $1,199.96 |
500 | $4.50210 | $2,251.05 |
1,000 | $4.23950 | $4,239.50 |
2,500 | $3.93964 | $9,849.10 |
5,000 | $3.74407 | $18,720.35 |









