0473461015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 18,364
Unit Price: $7.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 21,806
Unit Price: $8.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,287
Unit Price: $13.58000
Datasheet

Parametric Equivalent


GCT
In Stock: 4,441
Unit Price: $5.10000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $2.36678
Datasheet
0473461001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0473461001
0473461001
0473461001

0473461015

DigiKey Part Number
WM20253TR-ND - Tape & Reel (TR)
WM20253CT-ND - Cut Tape (CT)
WM20253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473461015
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes