



0473092651 | |
---|---|
DigiKey Part Number | WM6700TR-ND - Tape & Reel (TR) WM6700CT-ND - Cut Tape (CT) WM6700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473092651 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0473092651 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $13.61600 | $136.16 |
25 | $12.76280 | $319.07 |
50 | $12.15200 | $607.60 |
100 | $11.57170 | $1,157.17 |
250 | $10.84680 | $2,711.70 |
500 | $10.32886 | $5,164.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.55861 | $14,337.91 |
3,000 | $9.10264 | $27,307.92 |
4,500 | $8.84612 | $39,807.54 |
7,500 | $8.53330 | $63,999.75 |