cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471190001

DigiKey Part Number
0471190001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0471190001
Description
CONN SPRING PISTON 2POS SMD
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Piston
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.